Inrush Current Limiters (ICL)

Results: 2
Manufacturer
AmethermCantherm
Series
MF72SL22
R @ 25°C
50 Ohms60 Ohms
Current - Steady State Max
300 mA4 A
R @ Current
440 mOhms1.878 Ohms
Diameter
0.276" (7.00mm)0.866" (22.00mm)
Lead Spacing
0.098" (2.50mm)0.307" (7.80mm)
Approval Agency
-CSA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
SL22 Series
SL22 50004
ICL 50 OHM 20% 4A 22MM
Ametherm
1,952
In Stock
1 : $2.01000
Bulk
Bulk
Active
50 Ohms
±20%
4 A
440 mOhms
0.866" (22.00mm)
0.307" (7.80mm)
-
-
CSA
MF72-060D5
MF72-060D5
ICL 60 OHM 20% 300MA 7MM
Cantherm
8,110
In Stock
1 : $0.37000
Bulk
Bulk
Active
60 Ohms
±20%
300 mA
1.878 Ohms
0.276" (7.00mm)
0.098" (2.50mm)
-
-
-
Showing
of 2

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.