Inrush Current Limiters (ICL)

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
AS32 2R025
AS32 2R025
ICL 2 OHM 25% 25A 30MM
Ametherm
1,417
In Stock
1 : $7.36000
Bulk
Bulk
Active
2 Ohms
±25%
25 A
18.5 mOhms
1.181" (30.00mm)
0.673" (17.10mm)
-
-
CSA
MS35 Series
MS35 5R025
ICL 5 OHM 25A 35MM
Ametherm
1,380
In Stock
1 : $11.34000
Bulk
Bulk
Active
5 Ohms
-
25 A
30 mOhms
1.378" (35.00mm)
0.748" (19.00mm)
-
-
-
AS32 1R036
AS32 1R036
ICL 1 OHM 25% 36A 30MM
Ametherm
99
In Stock
1 : $7.36000
Bulk
Bulk
Active
1 Ohms
±25%
36 A
7 mOhms
1.181" (30.00mm)
0.673" (17.10mm)
-
-
UL
AS32 1R030
AS32 1R030
ICL 1 OHM 25% 30A 30MM
Ametherm
37
In Stock
1 : $7.36000
Bulk
Bulk
Active
1 Ohms
±25%
30 A
8 mOhms
1.181" (30.00mm)
0.673" (17.10mm)
-
-
CSA
Showing
of 4

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.