Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,347 In Stock | 1 : $1.81000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10 Ohms | ±20% | 9 A | 58 mOhms | 1.201" (30.50mm) | 0.295" (7.50mm) | - | - | UL | |||
5,080 In Stock | 1 : $1.87000 Bulk | - | Bulk | Active | 10 Ohms | ±20% | 6 A | 120 mOhms | 0.512" (13.00mm) | 0.307" (7.80mm) | - | - | CSA |