Inrush Current Limiters (ICL)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,992 In Stock | 1 : $2.06000 Bulk | - | Bulk | Active | 50 Ohms | ±20% | 4 A | 440 mOhms | 0.866" (22.00mm) | 0.307" (7.80mm) | - | - | CSA | |||
2,452 In Stock | 1 : $4.32000 Bulk | - | Bulk | Active | 50 Ohms | ±25% | 4 A | 360 mOhms | 0.906" (23.00mm) | 0.307" (7.80mm) | - | - | UL | |||
2,036 In Stock | 1 : $0.78000 Bulk | - | Bulk | Active | 50 Ohms | ±25% | 2 A | 440 mOhms | 0.394" (10.00mm) | 0.197" (5.00mm) | - | - | CSA | |||
0 In Stock Check Lead Time | 1 : $2.06000 Bulk | - | Bulk | Active | 60 Ohms | ±25% | 3 A | 410 mOhms | 0.866" (22.00mm) | 0.307" (7.80mm) | - | - | CSA | |||
0 In Stock Check Lead Time | 1 : $6.16000 Bulk | - | Bulk | Active | 50 Ohms | ±25% | 6 A | 330 mOhms | 1.220" (31.00mm) | 0.307" (7.80mm) | - | - | - |