Inrush Current Limiters (ICL)

Results: 10
Series
ASBigAMPMegaSurge™SL22
R @ 25°C
1 Ohms2 Ohms2.5 Ohms3 Ohms5 Ohms
Tolerance
±20%±25%-
Current - Steady State Max
8 A25 A30 A35 A36 A40 A
R @ Current
7 mOhms10 mOhms12 mOhms18.5 mOhms20 mOhms25 mOhms30 mOhms60 mOhms
Diameter
0.866" (22.00mm)1.181" (30.00mm)1.220" (31.00mm)1.378" (35.00mm)1.417" (36.00mm)
Lead Spacing
0.307" (7.80mm)0.673" (17.10mm)0.748" (19.00mm)
Approval Agency
-CSACSA, URUL
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
SL32 Series
SL32 1R030
ICL 1 OHM 20% 30A 31MM
Ametherm
1,104
In Stock
1 : $2.93000
Bulk
Bulk
Active1 Ohms±20%30 A10 mOhms1.220" (31.00mm)0.307" (7.80mm)--CSA
AS32 2R025
AS32 2R025
ICL 2 OHM 25% 25A 30MM
Ametherm
2,838
In Stock
1 : $7.26000
Bulk
Bulk
Active2 Ohms±25%25 A18.5 mOhms1.181" (30.00mm)0.673" (17.10mm)--CSA
MS35 Series
MS35 2R035
ICL 2 OHM 35A 35MM
Ametherm
6,709
In Stock
1 : $11.28000
Bulk
Bulk
Active2 Ohms-35 A20 mOhms1.378" (35.00mm)0.748" (19.00mm)---
SL22 Series
SL22 2R508
ICL 2.5 OHM 20% 8A 22MM
Ametherm
175
In Stock
1 : $1.94000
Bulk
Bulk
Active2.5 Ohms±20%8 A60 mOhms0.866" (22.00mm)0.307" (7.80mm)---
AS32 1R036
AS32 1R036
ICL 1 OHM 25% 36A 30MM
Ametherm
198
In Stock
1 : $7.26000
Bulk
Bulk
Active1 Ohms±25%36 A7 mOhms1.181" (30.00mm)0.673" (17.10mm)--UL
MS35 Series
MS35 3R030
ICL 3 OHM 30A 35MM
Ametherm
1,892
In Stock
1 : $11.28000
Bulk
Bulk
Active3 Ohms-30 A30 mOhms1.378" (35.00mm)0.748" (19.00mm)---
AS35 Series
AS35 5R025
ICL 5 OHM 25% 25A 36MM
Ametherm
978
In Stock
1 : $15.94000
Bulk
Bulk
Active5 Ohms±25%25 A25 mOhms1.417" (36.00mm)0.748" (19.00mm)---
AS35 Series
AS35 3R030
ICL 3 OHM 25% 30A 36MM
Ametherm
309
In Stock
1 : $15.94000
Bulk
Bulk
Active3 Ohms±25%30 A20 mOhms1.417" (36.00mm)0.748" (19.00mm)---
MS35 Series
MS35 1R040
ICL 1 OHM 40A 35MM
Ametherm
71
In Stock
1 : $11.28000
Bulk
Bulk
Active1 Ohms-40 A12 mOhms1.378" (35.00mm)0.748" (19.00mm)---
SL32 Series
SL32 2R025
ICL 2 OHM 20% 25A 31MM
Ametherm
0
In Stock
Check Lead Time
1 : $2.93000
Bulk
Bulk
Active2 Ohms±20%25 A20 mOhms1.220" (31.00mm)0.307" (7.80mm)--CSA, UR
Showing
of 10

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.