Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Number of Positions
Memory Type
Standards
Mounting Type
Features
Mounting Feature
Contact Finish
Contact Finish Thickness
25,470
In Stock
1 : $1.94000
Cut Tape (CT)
400 : $1.28200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSODIMM260DDR4 SDRAM-Surface Mount, 25° AngleBoard Guide, LatchesNormal, Standard - TopGold5.00µin (0.127µm)
14,152
In Stock
1 : $2.20000
Cut Tape (CT)
250 : $1.44856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSODIMM260DDR4 SDRAM-Surface Mount, Right AngleBoard Guide, LatchesNormal, Standard - TopGoldFlash
Showing
1 - 2
of 2

Inline Module Sockets


Inline module sockets are surface mount and through-hole connectors designed to receive DIMM, miniDIMM, RDIMM, SIMM and SODIMM memory module connector styles allowing for periodic removal and replacement. They are selected by the number of positions, mounting features and additional features including board guides, covers, latches and board locks. Compatible memory types include DDR (2, 3, 4), SDRAM, DRAM, RAM and SGRAM.