LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : $425.80000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 250nm (245nm ~ 255nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
50 In Stock | 1 : $352.16000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 260nm (255nm ~ 265nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
46 In Stock | 1 : $400.36000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 255nm (250nm ~ 260nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
45 In Stock | 1 : $273.16000 Tray | Tray | Last Time Buy | Ultraviolet (UV) | 100mA | - | 275nm (270nm ~ 280nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can |