Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
1,934
In Stock
1 : $15.89000
Cut Tape (CT)
1,000 : $8.73311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)700mA-265nm7V130°Top View-10°C ~ 80°C (TC)Surface Mount1414 (3535 Metric)
1,782
In Stock
1 : $19.07000
Cut Tape (CT)
1,000 : $10.47974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)700mA-260nm ~ 270nm7V130°Top View-10°C ~ 80°C (TC)Surface Mount1414 (3535 Metric)
1,675
In Stock
1 : $23.54000
Cut Tape (CT)
1,000 : $13.87925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)700mA-260nm ~ 270nm7V130°Top View-10°C ~ 80°C (TC)Surface Mount1414 (3535 Metric)
1,867
In Stock
1 : $28.12000
Cut Tape (CT)
1,000 : $16.58300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)700mA-265nm7V130°Top View-10°C ~ 80°C (TC)Surface Mount1414 (3535 Metric)
KL265-50W-SM-LA
KL265-50W-SM-LA
260 - 270 NM, >80MW OUTPUT POWER
Crystal IS
0
In Stock
Check Lead Time
1 : $23.66000
Cut Tape (CT)
1,000 : $13.00118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)700mA-265nm (260nm ~ 270nm)6.5V130°Top View-40°C ~ 85°CSurface Mount1414 (3535 Metric)
Showing
1 - 5
of 5

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.