Thermostats - Mechanical - Industrial

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
3NT01L-H7895
THERMOSTAT 10DEG C SPST-NC MODUL
Sensata Technologies
117
In Stock
1 : $31.05000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
50°F (10°C)
30.2°F (-1°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 50DEG C SPST-NC MODUL
Sensata Technologies
107
In Stock
1 : $33.90000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
122°F (50°C)
102.2°F (39°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 30DEG C SPST-NC MODUL
Sensata Technologies
149
In Stock
1 : $31.05000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
86°F (30°C)
66.2°F (19°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 20DEG C SPST-NC MODUL
Sensata Technologies
145
In Stock
1 : $31.05000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
68°F (20°C)
48.2°F (9°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 90DEG C SPST-NC MODUL
Sensata Technologies
132
In Stock
1 : $31.05000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
194°F (90°C)
174.2°F (79°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 120DEG C SPST-NC MOD
Sensata Technologies
126
In Stock
1 : $31.05000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
248°F (120°C)
228.2°F (109°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 80DEG C SPST-NC MODUL
Sensata Technologies
146
In Stock
1 : $33.90000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
176°F (80°C)
156.2°F (69°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 15DEG C SPST-NC MODUL
Sensata Technologies
70
In Stock
1 : $33.90000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
59°F (15°C)
39.2°F (4°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 65DEG C SPST-NC MODUL
Sensata Technologies
0
In Stock
46
Marketplace
Check Lead Time
150 : $16.87000
Box
4 : $18.09000
Bulk
-
Bulk
Box
Active
SPST-NC
149°F (65°C)
129.2°F (54°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 100DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
43
Marketplace
Check Lead Time
150 : $16.87000
Box
4 : $18.09000
Bulk
-
Bulk
Box
Active
SPST-NC
212°F (100°C)
192.2°F (89°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 95DEG C SPST-NC MODUL
Sensata Technologies
0
In Stock
48
Marketplace
Check Lead Time
150 : $18.42000
Box
4 : $19.75000
Bulk
-
Bulk
Box
Active
SPST-NC
203°F (95°C)
183.2°F (84°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 40DEG C SPST-NC MODUL
Sensata Technologies
0
In Stock
Check Lead Time
1 : $33.90000
Box
Tariff may apply if shipping to the United States
Box
Active
SPST-NC
104°F (40°C)
84.2°F (29°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 45DEG C SPST-NC MODUL
Sensata Technologies
0
In Stock
Check Lead Time
150 : $16.87000
Box
-
Box
Active
SPST-NC
113°F (45°C)
93.2°F (34°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 110DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $16.87000
Box
-
Box
Active
SPST-NC
230°F (110°C)
210.2°F (98°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 130DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $16.87000
Box
-
Box
Active
SPST-NC
266°F (130°C)
240.8°F (116°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 25DEG C SPST-NC MODUL
Sensata Technologies
0
In Stock
Check Lead Time
150 : $18.42000
Box
-
Box
Active
SPST-NC
77°F (25°C)
57.2°F (14°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 105DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $18.42000
Box
-
Box
Active
SPST-NC
221°F (105°C)
201.2°F (94°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 115DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $18.42000
Box
-
Box
Active
SPST-NC
239°F (115°C)
219.2°F (104°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 125DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $18.42000
Box
-
Box
Active
SPST-NC
257°F (125°C)
231.8°F (111°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
3NT01L-H7895
THERMOSTAT 135DEG C SPST-NC MOD
Sensata Technologies
0
In Stock
Check Lead Time
150 : $18.42000
Box
-
Box
Active
SPST-NC
275°F (135°C)
249.8°F (121°C)
10A (120V), 10A (240V)
1A (30V)
-
100K
Wire Leads
Chassis Mount
Module
Showing
of 20

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.