Thermostats - Mechanical - Industrial

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
APT-HNCC
APT-HNCC
THERMOSTAT ADJ SPST-NC MODULE
Altech Corporation
45
In Stock
12
Factory
1 : $39.43000
Bulk
-
-
Bulk
Active
SPST-NC
Adjustable
-
15A (250V)
-
-
-
Screw Terminal
DIN Rail
Module
APT-CNOC
APT-CNOC
THERMOSTAT ADJ SPST-NO MODULE
Altech Corporation
19
In Stock
15
Factory
1 : $39.43000
Bulk
-
-
Bulk
Active
SPST-NO
Adjustable
-
15A (250V)
-
-
-
Screw Terminal
DIN Rail
Module
APT-CNOF
APT-CNOF
THERMOSTAT ADJ SPST-NO MODULE
Altech Corporation
48
In Stock
27
Factory
1 : $39.43000
Bulk
-
-
Bulk
Active
SPST-NO
Adjustable
-
15A (250V)
-
-
-
Screw Terminal
DIN Rail
Module
APT-HNCF
APT-HNCF
THERMOSTAT ADJ SPST-NC MODULE
Altech Corporation
1
In Stock
15
Factory
1 : $39.43000
Bulk
-
-
Bulk
Active
SPST-NC
Adjustable
-
15A (250V)
-
-
-
Screw Terminal
DIN Rail
Module
Showing
of 4

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.