Proximity Sensors - Industrial

Results: 8
Manufacturer
Omron Automation and SafetyPanasonic Industrial Automation Sales
Series
E2AE2BE2EE2E NEXTGX
Packaging
BoxBulk
Product Status
ActiveObsolete
Sensing Distance
0.079" (2mm)0.083" (2.1mm)0.197" (5mm)0.315" (8mm)
Output Type
NPN-NO, 3-WirePNP-NO, 3-Wire
Response Frequency
500Hz600Hz800Hz1.5kHz
Shielding
ShieldedUnshielded
Material - Body
Nickel-Plated BrassPlasticStainless Steel
Voltage - Supply
10V ~ 30V10V ~ 32V10V ~ 40V12V ~ 24V
Termination Style
Cable LeadsConnector
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 70°C
Ingress Protection
IP67IP67, IP69KIP68
Package / Case
Cylinder, Threaded - M12Cylinder, Threaded - M18Cylinder, Threaded - M8Module
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
GX-F8 SENSING DIST 2.1MM
GX-F8A
SENSOR PROX INDUCTIVE 2.1MM MOD
Panasonic Industrial Automation Sales
2,064
In Stock
1 : $29.00000
Box
Box
Active
Inductive
0.083" (2.1mm)
NPN-NO, 3-Wire
500Hz
Unshielded
Plastic
12V ~ 24V
Cable Leads
-25°C ~ 70°C
IP68
LED
Module
E2B-M12KN08-WP
E2B-M12KN08-WP-B1 2M
SENSOR PROX INDUCTIVE 8MM CYLIND
Omron Automation and Safety
117
In Stock
221
Factory
1 : $30.75000
Bulk
Bulk
Active
Inductive
0.315" (8mm)
PNP-NO, 3-Wire
800Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M12
E2B-M18KS08-WP
E2B-M18KS08-WP-C1 2M
SENSOR PROX INDUCTIVE 8MM CYLIND
Omron Automation and Safety
281
In Stock
595
Factory
1 : $35.56000
Bulk
Bulk
Active
Inductive
0.315" (8mm)
NPN-NO, 3-Wire
500Hz
Shielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M18
E2B-S08KS02-MC-B1
E2B-S08KS02-MC-B1
SENSOR PROX INDUCTIVE 2MM CYLIND
Omron Automation and Safety
68
In Stock
171
Factory
1 : $33.02000
Bulk
Bulk
Active
Inductive
0.079" (2mm)
PNP-NO, 3-Wire
1.5kHz
Shielded
Stainless Steel
10V ~ 30V
Connector
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M8
E2A-S08KS02-WP-B1
E2A-S08KS02-WP-B1 2M
SENSOR PROX INDUCTIVE 2MM CYLIND
Omron Automation and Safety
22
In Stock
63
Factory
1 : $98.90000
Box
Box
Active
Inductive
0.079" (2mm)
PNP-NO, 3-Wire
1.5kHz
Shielded
Stainless Steel
10V ~ 32V
Cable Leads
-40°C ~ 70°C
IP67, IP69K
LED
Cylinder, Threaded - M8
E2B-M12LN08-WP
E2B-M12LN08-WP-C1 2M
SENSOR PROX INDUCTIVE 8MM CYLIND
Omron Automation and Safety
4
In Stock
7
Factory
1 : $44.48000
Bulk
Bulk
Active
Inductive
0.315" (8mm)
NPN-NO, 3-Wire
800Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M12
SENSOR INDUCT 5MM NPN M12 NO
E2E-X5MC112 2M
SENSOR INDUCT 5MM NPN M12 NO
Omron Automation and Safety
0
In Stock
53
Factory
Check Lead Time
1 : $81.00000
Box
Box
Active
Inductive
0.197" (5mm)
NPN-NO, 3-Wire
800Hz
Unshielded
Nickel-Plated Brass
10V ~ 30V
Cable Leads
-40°C ~ 85°C
IP67, IP69K
LED
Cylinder, Threaded - M12
E2E-X5E1
E2E-X5E1
SENSOR PROX INDUCTIVE 5MM CYLIND
Omron Automation and Safety
0
In Stock
1 : $125.19000
Bulk
Bulk
Obsolete
Inductive
0.197" (5mm)
NPN-NO, 3-Wire
600Hz
Shielded
Nickel-Plated Brass
10V ~ 40V
Cable Leads
-40°C ~ 85°C
IP67
LED
Cylinder, Threaded - M18
Showing
of 8

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.