if (Model.NotificationsEnabled) { }

Pressure Sensors, Transducers - Industrial

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
P-7100-Series_Cylinder
P-7100-102R-R1
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
29
In Stock
1 : $142.22000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Male - 1/8" (3.18mm) BSPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
P-7100 Series_Cylinder, Threaded
P-7100-102G-M5
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
6
In Stock
1 : $133.44000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Female - M5
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder, Threaded
-
P-7100-Series_Cylinder
P-7100-102R-M5
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
3
In Stock
1 : $133.44000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Female - M5
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
P-7100 Series_Cylinder, Threaded
P-7100-103G-M5
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
3
In Stock
1 : $133.44000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Female - M5
Threaded
Temperature Compensated
Cable
290.08PSI (2000kPa)
-20°C ~ 70°C
Cylinder, Threaded
-
P-7100-Series_Cylinder
P-7100-132A-M5
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
2
In Stock
1 : $133.44000
Bulk
-
Bulk
Active
Industrial Automation
Absolute
19.33PSI (133.3kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Female - M5
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
P-7100 Series_Cylinder, Threaded
P-7100-102G-R1
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
3
In Stock
1 : $142.22000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Male - 1/8" (3.18mm) BSPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder, Threaded
-
P-7100 Series_Cylinder, Threaded
P-7100-103G-R1
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
2
In Stock
1 : $142.22000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Male - 1/8" (3.18mm) BSPT
Threaded
Temperature Compensated
Cable
290.08PSI (2000kPa)
-20°C ~ 70°C
Cylinder, Threaded
-
P-7100-Series_Cylinder
P-7100-132A-R1
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $142.22000
Bulk
-
Bulk
Active
Industrial Automation
Absolute
19.33PSI (133.3kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
4.5V ~ 5.5V
Male - 1/8" (3.18mm) BSPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
Showing
of 8

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.