Pressure Sensors, Transducers - Industrial

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
PRESSURE TRANSDUCERS WITH AMP.
PA-838-101D
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $698.26000
Bulk
-
Bulk
Active
Industrial Automation
Differential
1.45PSI (10kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PA-838-501D
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $698.26000
Bulk
-
Bulk
Active
Industrial Automation
Differential
7.25PSI (50kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
43.51PSI (300kPa)
-20°C ~ 70°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PA-838-102D
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $698.26000
Bulk
-
Bulk
Active
Industrial Automation
Differential
14.5PSI (100kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
72.52PSI (500kPa)
-20°C ~ 70°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PA-838-101D-F2
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $798.82000
Bulk
-
Bulk
Active
Industrial Automation
Differential
1.45PSI (10kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 70°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PA-838-501D-F2
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $798.82000
Bulk
-
Bulk
Active
Industrial Automation
Differential
7.25PSI (50kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
43.51PSI (300kPa)
-20°C ~ 70°C
Cylinder
-
PRESSURE TRANSDUCERS WITH AMP.
PA-838-102D-F2
PRESSURE TRANSDUCERS WITH AMP.
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $798.82000
Bulk
-
Bulk
Active
Industrial Automation
Differential
14.5PSI (100kPa)
Analog Current
4 mA ~ 20 mA
-
24V
-
Threaded
Temperature Compensated
Cable
72.52PSI (500kPa)
-20°C ~ 70°C
Cylinder
-
Showing
of 6

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.