Pressure Sensors, Transducers - Industrial

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-102R-R2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-352R-R2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 50.76PSI (-100 ~ 350kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
101.53PSI (700kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-103G-R2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
290PSI (2000kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-353G-R2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
507.63PSI (3500kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
580.15PSI (4000kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-102A-R2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Absolute
14.5PSI (100kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-102R-G2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 14.5PSI (-100 ~ 100kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-352R-G2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Compound
-14.5 ~ 50.76PSI (-100 ~ 350kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
101.53PSI (700kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-103G-G2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
145.04PSI (1000kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
290PSI (2000kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-353G-G2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
507.63PSI (3500kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
580.15PSI (4000kPa)
-20°C ~ 100°C
Module
Module
PRESSURE TRANSDUCER DIFFERENTIAL
PA-848-102A-G2
PRESSURE TRANSDUCER DIFFERENTIAL
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $291.69000
Bulk
-
Bulk
Active
Industrial Automation
Absolute
14.5PSI (100kPa)
Analog Current
4 mA ~ 20 mA
±0.5%
21.6V ~ 26.4V
Male - M5, Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Cable
29.01PSI (200kPa)
-20°C ~ 100°C
Module
Module
Showing
of 10

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.