Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 Marketplace | 1 : $56.00000 Box | - | Box | Active | Industrial Automation | Switch | 300 ~ 1200PSI (2068.43 ~ 8273.7kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | Flying Lead | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
5 Marketplace | 1 : $56.00000 Box | - | Box | Active | Industrial Automation | Switch | 2000 ~ 5000PSI (13789.51 ~ 34473.79kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | Flying Lead | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 2000 ~ 5000PSI (13789.51 ~ 34473.79kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | DIN43650-A | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 1000 ~ 3000PSI (6894.75 ~ 20684.27kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | Flying Lead | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 30 ~ 120PSI (206.84 ~ 827.37kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | DIN43650-A | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 30 ~ 120PSI (206.84 ~ 827.37kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | Flying Lead | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 300 ~ 1200PSI (2068.43 ~ 8273.7kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | DIN43650-A | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 75 ~ 300PSI (517.1 ~ 2068.43kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | DIN43650-A | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 1000 ~ 3000PSI (6894.75 ~ 20684.27kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | DIN43650-A | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - | |||
0 Marketplace | Active | - | Box | Active | Industrial Automation | Switch | 75 ~ 300PSI (517.1 ~ 2068.43kPa) | SPDT | - | - | 12V ~ 24V | Male - 1/4" (6.35mm) NPT | Threaded | - | Flying Lead | 9000PSI (62052.81kPa) | -29°C ~ 82°C | Cylinder | - |