Pressure Sensors, Transducers - Industrial

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
PPT76-0-30G3
PPT76-0-150G1
SENSOR 150PSIG 1/4"NPT 4.5V
Phoenix Sensors
40
Marketplace
1 : $55.00000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
150PSI (1034.21kPa)
Analog Voltage
4.5 V ~ 5.2 V
±0.5%
4.5V ~ 5.5V
Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Packard, 3 Pin
450PPSI (3102.64kPa)
-20°C ~ 125°C
Cylinder, Threaded
-
PPT76-0-30G3
PPT76-0-100G2
SENSOR 100PSIG 1/8"NPT 4.5V
Phoenix Sensors
40
Marketplace
1 : $55.00000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
100PSI (689.48kPa)
Analog Voltage
4.5 V ~ 5.2 V
±0.5%
4.5V ~ 5.5V
Male - 1/8" (3.18mm) NPT
Threaded
Temperature Compensated
Packard, 3 Pin
300PSI (2068.43kPa)
-20°C ~ 125°C
Cylinder, Threaded
-
PPT76-0-30G3
PPT76-0-500G1
SENSOR 500PSIG 1/4"NPT 4.5V
Phoenix Sensors
20
Marketplace
1 : $55.00000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
500PSI (3447.38kPa)
Analog Voltage
4.5 V ~ 5.2 V
±0.5%
4.5V ~ 5.5V
Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Packard, 3 Pin
1500PSI (10342.14kPa)
-20°C ~ 125°C
Cylinder, Threaded
-
PPT76-0-30G3
PPT76-0-150G2
SENSOR 150PSIG 1/8"NPT 4.5V
Phoenix Sensors
10
Marketplace
1 : $55.00000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
150PSI (1034.21kPa)
Analog Voltage
4.5 V ~ 5.2 V
±0.5%
4.5V ~ 5.5V
Male - 1/8" (3.18mm) NPT
Threaded
Temperature Compensated
Packard, 3 Pin
450PPSI (3102.64kPa)
-20°C ~ 125°C
Cylinder, Threaded
-
PPT76-0-30G3
PPT76-0-50G1
SENSOR 50PSIG 1/4"NPT 4.5V
Phoenix Sensors
1
Marketplace
1 : $55.00000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
50PSI (344.74kPa)
Analog Voltage
4.5 V ~ 5.2 V
±0.5%
4.5V ~ 5.5V
Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Packard, 3 Pin
150PPSI (1034.21kPa)
-20°C ~ 125°C
Cylinder, Threaded
-
Showing
of 5

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.