Position, Proximity, Speed (Modules) - Industrial

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Frequency
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
55100-AP
55100-AP-02-A
SENSOR HALL ANALOG WIRE LEADS
Littelfuse Inc.
3,190
In Stock
1 : $11.22000
Box
Box
Active
Hall Effect Sensor
Analog
Magnet, South Pole
Wire Leads
10 kHz
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Module
3-SIP
APS11760LUAA-0PL
24V MICROPOWER VERTICAL HALL EFF
Allegro MicroSystems
7,173
In Stock
1 : $0.68000
Bulk
-
Bulk
Active
Hall Effect Switch
Analog
Magnet
-
-
3.3V ~ 24V
±4mT
±2.25mT
-40°C ~ 150°C
3-SSIP
Showing
of 2

Position, Proximity, Speed (Modules) - Industrial


Industrial Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS. These are made for use in an industrial setting.