Photoelectric, Industrial

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
BH1M-DDT
BH1M-DDT
SENSOR REFLECTIVE 1M NPN/PNP
Autonics
31
Marketplace
1 : $78.00000
Bag
Bag
Active
Reflective, Diffuse
39.370" (1m)
12V ~ 24V
1ms
NPN/PNP - Open Collector, Light-ON\Dark-ON
Infrared (850nm)
Cable
IP67, IEC
82.68" (2.1m)
Adjustable
-20°C ~ 55°C (TA)
BH20M-TDT
BH20M-TDT
SENSOR, PHOTO, THROUGH BEAM, 20M
Autonics
58
Marketplace
1 : $98.00000
Box
Box
Active
Through-Beam
65.62' (20m)
12V ~ 24V
-
NPN/PNP - Open Collector, Light-ON\Dark-ON
-
-
-
-
-
-
BH300-DDT
BH300-DDT
SENSOR REFLECTIVE 300MM NPN/PNP
Autonics
109
Marketplace
1 : $73.00000
Bag
Bag
Active
Reflective, Diffuse
11.811" (300mm)
12V ~ 24V
1ms
NPN/PNP - Open Collector, Light-ON\Dark-ON
Red (660nm)
Cable
IP67, IEC
82.68" (2.1m)
Adjustable
-20°C ~ 55°C (TA)
BH300-DDT
BH300-DDT
SENSOR, PHOTO, DIFFUSE, 300MM SE
Autonics
109
Marketplace
1 : $73.00000
Box
Box
Active
Reflective, Diffuse
984.25' (300m)
12V ~ 24V
1ms
NPN/PNP - Open Collector, Light-ON\Dark-ON
Red (660nm)
Cable
IP67
82.68" (2.1m)
Adjustable
-25°C ~ 55°C (TA)
BH1M-DDT
BH1M-DDT
SENSOR, PHOTO, DIFFUSE, 1M SENSI
Autonics
31
Marketplace
1 : $78.00000
Box
Box
Active
Reflective, Diffuse
39.37" (1m)
12V ~ 24V
1ms
NPN/PNP - Open Collector, Light-ON\Dark-ON
Infrared (850nm)
Cable
IP67
82.68" (2.1m)
Adjustable
-25°C ~ 55°C (TA)
BH20M-TDT
BH20M-TDT
PHOTO SENSOR THROUGH BEAM 20M
Autonics
58
Marketplace
1 : $98.00000
Retail Package
Retail Package
Active
Through-Beam
65.62' (20m)
12V ~ 24V
1ms
NPN/PNP - Open Collector, Light-ON\Dark-ON
Red (660nm)
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 55°C
BH4M-PDT
BH4M-PDT
SENSOR, PHOTO, RETROREFLECTIVE(B
Autonics
0
Marketplace
Active
Bag
Active
Retroreflective, Polarized
157.480" (4m)
12V ~ 24V
-
NPN/PNP - Open Collector, Light-ON\Dark-ON
-
-
-
-
-
-
Showing
of 7

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.