Photoelectric, Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $124.08000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | PNP | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) | |||
0 In Stock Check Lead Time | 1 : $124.08000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | PNP | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) | |||
0 In Stock Check Lead Time | 1 : $126.81000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | NPN | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) | |||
0 In Stock Check Lead Time | 1 : $126.81000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | NPN | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) | |||
0 In Stock Check Lead Time | 1 : $126.81000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | PNP | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) | |||
0 In Stock Check Lead Time | 1 : $126.81000 Bulk | Bulk | Active | Proximity | 0.197" ~ 39.370" (5mm ~ 1m) | 10V ~ 30V | 1ms | PNP | Red (650nm) | Connector, M12 | IP67 | - | Adjustable, Potentiometer | -25°C ~ 55°C (TA) |