Industrial Lighting - Task Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Illumination Color | Luminous Flux | Length | Profile (W x H) | Power - Rated | Voltage - Supply | Features | Housing Material | Rated Life | Termination Style | Operating Temperature | Ingress Protection | Lens Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | White, Cool | 180lm | 12.16" (308.9mm) | 0.62" x 0.89" (15.7mm x 22.6mm) | 4.0W | 24VDC | - | Aluminum (Al) | 50,000 Hours | Cable with Connector | 0°C ~ 40°C | - | Tubular, Diffused | CE, cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Neutral | 170lm | 12.16" (308.9mm) | 0.62" x 0.89" (15.7mm x 22.6mm) | 4.0W | 24VDC | - | Aluminum (Al) | 50,000 Hours | Cable with Connector | 0°C ~ 40°C | - | Tubular, Diffused | CE, cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Warm | 160lm | 12.16" (308.9mm) | 0.62" x 0.89" (15.7mm x 22.6mm) | 4.0W | 24VDC | - | Aluminum (Al) | 50,000 Hours | Cable with Connector | 0°C ~ 40°C | - | Tubular, Diffused | CE, cULus | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Warm | 160lm | 12.16" (308.9mm) | 0.62" x 0.89" (15.7mm x 22.6mm) | 4.0W | 24VDC | - | Aluminum (Al) | 50,000 Hours | Cable with Connector | 0°C ~ 40°C | - | Tubular, Diffused | CE, cULus |