Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Illumination Color
Luminous Flux
Length
Profile (W x H)
Power - Rated
Voltage - Supply
Features
Housing Material
Rated Life
Termination Style
Operating Temperature
Ingress Protection
Lens Type
Approval Agency
C5000-C-S
BC5000-C-S
LED LIGHT BAR STD 6500K 12" ALUM
Bivar Inc.
0
In Stock
Obsolete
Tube
ObsoleteWhite, Cool390lm12.00" (304.8mm)0.83" x 0.30" (21.0mm x 7.6mm)5.0W24VDC---Cable with Connector0°C ~ 40°C---
C5000-N-S
BC5000-N-S
LED LIGHT BAR STD 4750K 12" ALUM
Bivar Inc.
0
In Stock
Obsolete
Tube
ObsoleteWhite, Neutral365lm12.00" (304.8mm)0.83" x 0.30" (21.0mm x 7.6mm)5.0W24VDC---Cable with Connector0°C ~ 40°C---
C5000-W-S
BC5000-W-S
LED LIGHT BAR STD 3100K 12" ALUM
Bivar Inc.
0
In Stock
Obsolete
Tube
ObsoleteWhite, Warm365lm12.00" (304.8mm)0.83" x 0.30" (21.0mm x 7.6mm)5.0W24VDC---Cable with Connector0°C ~ 40°C---
Showing
1 - 3
of 3

Industrial Lighting - Task Lighting


Task lighting is lighting specifically designed for a workspace or task to prevent glare, shadows, or too little light and provide the perfect illumination level for the space or task. Items in this category can be narrowed down by illumination color, size, housing material, ingress protection (IP) ratings, and various features.