Industrial Lighting - Task Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Illumination Color | Luminous Flux | Length | Profile (W x H) | Power - Rated | Voltage - Supply | Features | Housing Material | Rated Life | Termination Style | Operating Temperature | Ingress Protection | Lens Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | White, Cool | 190lm | 12.00" (304.8mm) | 0.83" x 0.60" (21.1mm x 15.2mm) | 2.0W | 24VDC | - | - | - | Cable with Connector | 0°C ~ 40°C | - | Domed, Clear | - | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Cool | 190lm | 12.00" (304.8mm) | 0.83" x 0.60" (21.1mm x 15.2mm) | 2.0W | 24VDC | - | - | - | Cable with Connector | 0°C ~ 40°C | - | Domed, Clear | - | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Warm | 180lm | 12.00" (304.8mm) | 0.83" x 0.60" (21.1mm x 15.2mm) | 2.0W | 24VDC | - | - | - | Cable with Connector | 0°C ~ 40°C | - | Domed, Clear | - | |||
0 In Stock | Obsolete | Tube | Obsolete | White, Warm | 180lm | 12.00" (304.8mm) | 0.83" x 0.60" (21.1mm x 15.2mm) | 2.0W | 24VDC | - | - | - | Cable with Connector | 0°C ~ 40°C | - | Domed, Clear | - |