Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $1,575.00000 Box | - | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 40A | 240W | 500 V | Industrial, ITE (Commercial) | 94.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 5.00" L x 4.92" W x 4.88" H (127.0mm x 125.0mm x 124.0mm) | cCSAus, CE, cULus, cURus | 60950-1; UL 508 | |||
7 In Stock | 1 : $1,180.01000 Box | - | Box | Active | AC | 1 | 323 ~ 528 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 40A | 960W | 500 V | Industrial, ITE (Commercial) | 95.2% | -25°C ~ 70°C | Adjustable Output, Load Sharing, PFC, Remote On/Off | 5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm) | cULus, cURus | 60950-1; UL 508 |