Industrial, DIN Rail Power Supplies

Results: 7
Product Status
ActiveObsolete
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC85 ~ 264 VAC-
DC Voltage - Input (Min)
90V210V
Voltage - Output 1
12V24V48V
Current - Output (Max)
2.5A3.8A5A9A10A-
Power (Watts)
60W96W108W120W240W-
Efficiency
84%87.5%88%-
Features
Adjustable Output, IP20Adjustable Output, IP20, Universal Input
Size / Dimension
4.55" L x 1.97" W x 4.88" H (115.6mm x 50.0mm x 124.0mm)4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm)4.55" L x 3.26" W x 4.88" H (115.6mm x 82.8mm x 124.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
sdn2.5-24-100p
SDN2.5-24-100P
AC/DC DIN RAIL SUPPLY 24V 60W
SolaHD
58
In Stock
1 : $228.87000
Bulk
Bulk
Active
AC or DC
1
85 ~ 264 VAC
90V
375V
24V
-
-
-
-
-
2.5A
60W
Hazardous Locations, Industrial, ITE (Commercial)
87.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
4.55" L x 1.97" W x 4.88" H (115.6mm x 50.0mm x 124.0mm)
CE, cULus, cURus
SDN5-24-100P
SDN5-24-100P
AC/DC DIN RAIL SUPPLY 24V 120W
SolaHD
48
In Stock
1 : $372.81000
Bulk
Bulk
Active
AC or DC
1
85 ~ 132 VAC, 176 ~ 264 VAC
210V
375V
24V
-
-
-
-
-
5A
120W
Hazardous Locations, Industrial, ITE (Commercial)
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
CE, cULus, cURus
SDN10-24-100P
SDN10-24-100P
AC/DC DIN RAIL SUPPLY 24V 240W
SolaHD
59
In Stock
1 : $542.81000
Bulk
Bulk
Active
AC or DC
1
85 ~ 132 VAC, 176 ~ 264 VAC
210V
375V
24V
-
-
-
-
-
10A
240W
Hazardous Locations, Industrial, ITE (Commercial)
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 3.26" W x 4.88" H (115.6mm x 82.8mm x 124.0mm)
CE, cULus, cURus
SDN4-24-100P
SDN4-24-100LP
AC/DC DIN RAIL SUPPLY 24V 96W
SolaHD
14
In Stock
1 : $336.67000
Bulk
Bulk
Active
AC or DC
1
85 ~ 132 VAC, 176 ~ 264 VAC
210V
375V
24V
-
-
-
-
-
3.8A
96W
Hazardous Locations, Industrial, ITE (Commercial)
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
CE, cULus, cURus
SDN9-12-100P
SDN9-12-100P
AC/DC DIN RAIL SUPPLY 12V 108W
SolaHD
21
In Stock
1 : $358.05000
Bulk
Bulk
Active
AC or DC
1
85 ~ 132 VAC, 176 ~ 264 VAC
210V
375V
12V
-
-
-
-
-
9A
108W
Hazardous Locations, Industrial, ITE (Commercial)
84%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
CE, cULus, cURus
SDN5-48-100P
SDN5-48-100P
AC/DC DIN RAIL SUPPLY 48V 240W
SolaHD
13
In Stock
1 : $496.14000
Bulk
Bulk
Active
AC or DC
1
85 ~ 132 VAC, 176 ~ 264 VAC
210V
375V
48V
-
-
-
-
-
5A
240W
Hazardous Locations, Industrial, ITE (Commercial)
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm)
CE, cULus, cURus
AC/DC DIN RAIL SUPPLY 12V 192W
SDN16-12-100P
AC/DC DIN RAIL SUPPLY 12V 192W
SolaHD
0
In Stock
Obsolete
Bulk
Obsolete
-
1
-
-
-
12V
-
-
-
-
-
-
-
Hazardous Locations, Industrial, ITE (Commercial)
-
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm)
CE, cULus, cURus
Showing
of 7

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.