Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
518 In Stock 2,920 Factory | 1 : $66.55000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.2A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
56 In Stock 1,774 Factory | 1 : $67.25000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 650mA | 15W | 3 kV | ITE (Commercial) | 80% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
8 In Stock 1 Factory | 1 : $68.73000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
2 In Stock | 1 : $74.40000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.2A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, TUV | |||
1 In Stock | 1 : $88.93000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, TUV | |||
1 In Stock | 1 : $93.00000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 650mA | 15W | 3 kV | ITE (Commercial) | 80% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, TUV |