Industrial, DIN Rail Power Supplies

Results: 5
Voltage - Output 1
5V12V15V24V48V
Current - Output (Max)
1.25A2.5A4A4.5A6.5A
Power (Watts)
33W54W60W
Efficiency
84%88%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
60ACDRS_12S
60ACDRS_12S
AC/DC DIN RAIL SUPPLY 12V 54W
GAPTEC Electronic
50
In Stock
1 : $22.39000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V12V-----4.5A54W4 kVITE (Commercial)88%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm)cURus62368-1
60ACDRS_48S
60ACDRS_48S
AC/DC DIN RAIL SUPPLY 48V 60W
GAPTEC Electronic
50
In Stock
1 : $22.39000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V48V-----1.25A60W4 kVITE (Commercial)91%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm)cURus62368-1
60ACDRS_05S
60ACDRS_05S
AC/DC DIN RAIL SUPPLY 5V 33W
GAPTEC Electronic
48
In Stock
1 : $22.39000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V5V-----6.5A33W4 kVITE (Commercial)84%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm)cURus62368-1
60ACDRS_12S
60ACDRS_24S
AC/DC DIN RAIL SUPPLY 24V 60W
GAPTEC Electronic
36
In Stock
1 : $22.39000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V24V-----2.5A60W4 kVITE (Commercial)90%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm)cURus62368-1
60ACDRS_12S
60ACDRS_15S
AC/DC DIN RAIL SUPPLY 15V 60W
GAPTEC Electronic
7
In Stock
1 : $22.39000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V15V-----4A60W4 kVITE (Commercial)89%-40°C ~ 70°C (With Derating)Adjustable Output, Universal Input2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm)cURus62368-1
Showing
of 5

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.