Industrial, DIN Rail Power Supplies

Results: 3
Voltage - Output 1
12V24V48V
Current - Output (Max)
5A10A16A
Power (Watts)
192W240W
Efficiency
93%94%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
240ACDRH_12SC
240ACDRH_48SC
AC/DC DIN RAIL SUPPLY 48V 240W
GAPTEC Electronic
46
In Stock
1 : $70.84000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V48V-----5A240W3 kVITE (Commercial), Laboratory94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)cURus61010-1; 62368-1
240ACDRH_12SC
240ACDRH_12SC
AC/DC DIN RAIL SUPPLY 12V 192W
GAPTEC Electronic
42
In Stock
1 : $70.84000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V12V-----16A192W3 kVITE (Commercial), Laboratory93%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)cURus61010-1; 62368-1
240ACDRH_12SC
240ACDRH_24SC
AC/DC DIN RAIL SUPPLY 24V 240W
GAPTEC Electronic
19
In Stock
1 : $99.66000
Bulk
Bulk
ActiveAC or DC185 ~ 264 VAC120V370V24V-----10A240W3 kVITE (Commercial), Laboratory94%-40°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)cURus61010-1; 62368-1
Showing
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.