Industrial, DIN Rail Power Supplies

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DIMENSION C Series
CS10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
108
In Stock
1 : $328.50000
Box
Box
Active
AC
1
90 ~ 132 VAC, 180 ~ 264 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CT10.241
CT10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
34
In Stock
1 : $382.50000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
24V
-
-
-
-
-
10.8A
240W
500 V
ITE (Commercial)
92.9%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CT10.241-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
67
In Stock
1 : $472.50000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
92.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, Conformal Coating, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, DNV GL, EAC, IEC, UL
508; 60950-1; 61010-2-201
DIMENSION C Series
CS10.241-S1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
8
In Stock
1 : $364.50000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION C-Line Series
CS10.481
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
22
In Stock
1 : $418.50000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
48V
-
-
-
-
-
5A
240W
3 kV
ITE (Commercial)
91.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
CT10.481
CT10.481
AC/DC DIN RAIL SUPPLY 48V 240W
PULS, LP
1
In Stock
1 : $490.50000
Box
Box
Active
AC
1
380 ~ 480 VAC (3 Phase)
48V
-
-
-
-
-
5A
240W
500 V
ITE (Commercial)
92.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION C-Line Series
CS10.243
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
0
In Stock
Check Lead Time
1 : $319.50000
Box
Box
Active
AC
1
90 ~ 132 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.3%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION C-Line Series
CS10.242
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
1
In Stock
1 : $391.50000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.2%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION C-Line Series
CS10.244
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
0
In Stock
Check Lead Time
1 : $319.50000
Box
Box
Active
AC
1
200 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.3%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
Showing
of 9

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.