Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML15.241
ML15.241
AC/DC DIN RAIL SUPPLY 24V 15W
PULS, LP
110
In Stock
1 : $76.50000
Box
Box
ActiveAC185 ~ 264 VAC24V-----630mA15W500 VITE (Commercial)86.1%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML15.051
ML15.051
AC/DC DIN RAIL SUPPLY 5V 15W
PULS, LP
91
In Stock
1 : $85.50000
Box
Box
ActiveAC185 ~ 264 VAC5V-----3A15W500 VITE (Commercial)77.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML15.121
ML15.121
AC/DC DIN RAIL SUPPLY 12V 15W
PULS, LP
70
In Stock
1 : $85.50000
Box
Box
ActiveAC185 ~ 264 VAC12V-----1.3A15W500 VITE (Commercial)83%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
Showing
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.