Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : $282.60000 Box | Box | Active | AC | 1 | 85 ~ 132 VAC, 184 ~ 264 VAC | 12V | - | - | - | - | - | 7.5A | 90W | ITE (Commercial) | 88.5% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
65 In Stock | 1 : $291.60000 Box | Box | Active | AC | 1 | 380 ~ 480 VAC (2 Phase) | 24V | - | - | - | - | - | 3.75A | 90W | ITE (Commercial) | 89.9% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | ABS, DNV GL, EAC, IEC, NEC, UL | Class 2; 508; 60950-1; 61010-2-201 |