Industrial, DIN Rail Power Supplies

Results: 6
AC Voltage - Input
85 ~ 264 VAC100 ~ 240 VAC
Voltage - Output 1
12V24V48V
Current - Output (Max)
1.05A2.1A4.2A
Efficiency
88.5%89%90%90.3%
Operating Temperature
-40°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, Conformal Coating, Load Sharing, Universal InputAdjustable Output, Load Sharing, Universal Input
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULCSA, EAC, IEC, NEC, SEMI, ULCSA, EAC, IEC, NEC, ULEAC, IEC, NEC, UL
Standard Number
Class 2; 508; 60950-1; 61010-2-201Class I Div 2; Class 2; 508; 60950-1; 61010-2-201Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201Class I Div 2; Class 2; F47; 508; 60950-1; 61010-2-201
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML50.100
ML50.100
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
47
In Stock
1 : $147.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.1A
50W
500 V
ITE (Commercial)
89%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, UL
Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201
ML50.102
ML50.102
AC/DC DIN RAIL SUPPLY 12V 50W
PULS, LP
42
In Stock
1 : $201.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
4.2A
50W
-
ITE (Commercial)
90%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
CSA, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML50.105
ML50.105
AC/DC DIN RAIL SUPPLY 48V 50W
PULS, LP
2
In Stock
1 : $183.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.05A
50W
-
ITE (Commercial)
90.3%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
EAC, IEC, NEC, UL
Class 2; 508; 60950-1; 61010-2-201
ML50.111
ML50.111
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
2
In Stock
1 : $201.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.1A
50W
-
ITE (Commercial)
88.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML50.109
ML50.109
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
1
In Stock
1 : $219.60000
Box
Box
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
2.1A
50W
-
ITE (Commercial)
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, Conformal Coating, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
CSA, EAC, IEC, NEC, SEMI, UL
Class I Div 2; Class 2; F47; 508; 60950-1; 61010-2-201
ML50.101
ML50.101
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
0
In Stock
Check Lead Time
1 : $201.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.1A
50W
500 V
ITE (Commercial)
88.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
CSA, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.