Industrial, DIN Rail Power Supplies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
MDR-20
AC/DC DIN RAIL SUPPLY 24V 24W
MEAN WELL USA Inc.
3,507
In Stock
1 : $14.10000
Box
Tariff may apply if shipping to the United States
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
1A
24W
3 kV
Industrial, ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
MDR-20
AC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
903
In Stock
1 : $14.10000
Box
Tariff may apply if shipping to the United States
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
3A
15W
3 kV
Industrial, ITE (Commercial)
76%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
MDR-20
AC/DC DIN RAIL SUPPLY 12V 20W
MEAN WELL USA Inc.
319
In Stock
1 : $14.10000
Box
Tariff may apply if shipping to the United States
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.67A
20W
3 kV
Industrial, ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
MDR-20-12
AC/DC CONVERTER 2X12V 20W
Antaira Technologies
320
Marketplace
1 : $40.00000
Retail Package
-
Retail Package
Active
-
2
-
-
-
12V
12V
-
-
-
-
-
20W
3 kV
Industrial, ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, EAC, TUV, UKCA
62368-1; UL 508
MDR-20-24
AC/DC CONVERTER 2X24V 24W
Antaira Technologies
182
Marketplace
1 : $40.00000
Retail Package
-
Retail Package
Active
-
2
-
-
-
24V
24V
-
-
-
-
-
24W
3 kV
Industrial, ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, EAC, TUV, UKCA
62368-1; UL 508
MDR-20
AC/DC DIN RAIL SUPPLY 15V 20W
MEAN WELL USA Inc.
81
In Stock
1 : $14.10000
Box
Tariff may apply if shipping to the United States
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
1.34A
20W
3 kV
Industrial, ITE (Commercial)
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
BB-MDR-20-5
AC/DC DIN RAIL SUPPLY 5V 20W
Advantech Corporation
0
In Stock
1 : $61.00000
Box
-
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
5V
-
-
-
-
-
3A
20W
3 kV
ITE (Commercial)
76%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
-
BB-MDR-20-24
AC/DC DIN RAIL SUPPLY 24V 20W
Advantech Corporation
0
In Stock
1 : $61.00000
Box
-
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
1A
20W
3 kV
ITE (Commercial)
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
-
MDR-20
AC/DC DIN RAIL SUPPLY 15V 20W
Advantech Corporation
0
In Stock
Obsolete
-
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
15V
-
-
-
-
-
1.34A
20W
3 kV
ITE (Commercial)
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUVgs
-
BB-MDR-20-12
AC/DC DIN RAIL SUPPLY 12V 20W
Advantech Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
1.67A
20W
3 kV
ITE (Commercial)
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
CB, CE, cULus, TUV
-
Showing
of 10

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.