Industrial, DIN Rail Power Supplies

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
DSP53 SERIES
DSP30-24
AC/DC DIN RAIL SUPPLY 24V 30W
TDK-Lambda
385
In Stock
1 : $46.87000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
1.3A
30W
3 kV
ITE (Commercial)
83%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP71 SERIES
DSP60-12
AC/DC DIN RAIL SUPPLY 12V 60W
TDK-Lambda
665
In Stock
1 : $56.46000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
4.5A
60W
3 kV
ITE (Commercial)
84%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
CE
DSP71 SERIES
DSP60-24
AC/DC DIN RAIL SUPPLY 24V 60W
TDK-Lambda
419
In Stock
1 : $56.46000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
2.5A
60W
3 kV
ITE (Commercial)
86%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
CE
DSP3024/277A
DSP30-24/277A2
AC/DC DIN RAIL SUPPLY 24V 30W
TDK-Lambda
2,373
In Stock
147
Factory
1 : $62.84000
Bulk
Bulk
Active
AC or DC
1
90 ~ 304 VAC
120V
370V
24V
-
-
-
-
-
1.25A
30W
3 kV
ITE (Commercial)
87%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.76" H (55.6mm x 53.1mm x 95.5mm)
CE
DSP89 SERIES
DSP100-24
AC/DC DIN RAIL SUPPLY 24V 100W
TDK-Lambda
526
In Stock
1 : $73.80000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
4.20A
100W
3 kV
ITE (Commercial)
85%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
CE
DSP89 SERIES
DSP100-12
AC/DC DIN RAIL SUPPLY 12V 100W
TDK-Lambda
75
In Stock
1 : $73.80000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
6A
100W
3 kV
ITE (Commercial)
82%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
CE
DSP18 SERIES
DSP10-15
AC/DC DIN RAIL SUPPLY 15V 10W
TDK-Lambda
232
In Stock
1 : $29.08000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
670mA
10W
3 kV
ITE (Commercial)
78%
-25°C ~ 71°C (With Derating)
Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CE
DSP53 SERIES
DSP30-12
AC/DC DIN RAIL SUPPLY 12V 30W
TDK-Lambda
143
In Stock
32
Factory
1 : $46.87000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
2.1A
30W
3 kV
ITE (Commercial)
82%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP71 SERIES
DSP60-5
AC/DC DIN RAIL SUPPLY 5V 60W
TDK-Lambda
61
In Stock
1 : $56.46000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
7A
60W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
CE
DSP53 SERIES
DSP30-15
AC/DC DIN RAIL SUPPLY 15V 30W
TDK-Lambda
173
In Stock
1 : $46.87000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
2A
30W
3 kV
ITE (Commercial)
83%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP71 SERIES
DSP60-15
AC/DC DIN RAIL SUPPLY 15V 60W
TDK-Lambda
142
In Stock
203
Factory
1 : $56.46000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
4A
60W
3 kV
ITE (Commercial)
85%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
CE
DSP18 SERIES
DSP10-24
AC/DC DIN RAIL SUPPLY 24V 10W
TDK-Lambda
99
In Stock
1 : $29.08000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
420mA
10W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CE
DSP18 SERIES
DSP10-12
AC/DC DIN RAIL SUPPLY 12V 10W
TDK-Lambda
65
In Stock
1 : $29.08000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
830mA
10W
3 kV
ITE (Commercial)
78%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CE
DSP18 SERIES
DSP10-5
AC/DC DIN RAIL SUPPLY 5V 10W
TDK-Lambda
57
In Stock
1 : $29.08000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
1.5A
10W
3 kV
ITE (Commercial)
74%
-25°C ~ 71°C (With Derating)
Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CE
DSP53 SERIES
DSP30-5
AC/DC DIN RAIL SUPPLY 5V 15W
TDK-Lambda
99
In Stock
1
Factory
1 : $46.87000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
3A
15W
3 kV
ITE (Commercial)
74%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP89 SERIES
DSP100-15
AC/DC DIN RAIL SUPPLY 15V 100W
TDK-Lambda
22
In Stock
1 : $73.80000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
5A
100W
3 kV
ITE (Commercial)
85%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
CE
DSP89 SERIES
DSP100-24/C2
AC/DC DIN RAIL SUPPLY 24V 100W
TDK-Lambda
6
In Stock
1 : $73.80000
Bulk
Bulk
Not For New Designs
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
3.8A
100W
3 kV
ITE (Commercial)
89%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
CE
Showing
of 17

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.