Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
332 In Stock | 1 : $23.20000 Box | Tariff may apply if shipping to the United States | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 3.2A | 77W | 3 kV | Industrial, ITE (Commercial) | 87.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV | |||
92 In Stock | 1 : $23.20000 Box | Tariff may apply if shipping to the United States | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 12V | - | - | - | - | - | 6.3A | 76W | 3 kV | Industrial, ITE (Commercial) | 85.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV | |||
3 In Stock | 1 : $23.20000 Box | Tariff may apply if shipping to the United States | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 48V | - | - | - | - | - | 1.6A | 77W | 3 kV | Industrial, ITE (Commercial) | 88.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV |