Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock 812 Factory | 1 : $296.79000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
41 In Stock 221 Factory | 1 : $312.46000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
3 In Stock | 1 : $337.09000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, TUV | |||
0 In Stock 1 Factory Check Lead Time | 1 : $340.11000 Bulk | - | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, TUV |