Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
SP-0305
SP-0305
AC/DC DIN RAIL SUPPLY 5V 3W
Autonics
0
Marketplace
1 : $64.00000
Box
Box
ActiveAC1100 ~ 240 VAC, 85 ~ 264 VAC--5V-----600mA3WITE (Commercial)74%-10°C ~ 50°C (With Derating)Adjustable Output, Universal Input2.95" L x 1.48" W x 2.95" H (75.0mm x 37.5mm x 75.0mm)--
SP-0324
SP-0324
AC/DC DIN RAIL SUPPLY 24V 3W
Autonics
23
Marketplace
1 : $64.00000
Box
Box
ActiveAC1100 ~ 240 VAC, 85 ~ 264 VAC--24V-----130mA3WITE (Commercial)74%-10°C ~ 50°C (With Derating)Adjustable Output, Universal Input2.95" L x 1.48" W x 2.95" H (75.0mm x 37.5mm x 75.0mm)--
SP-0312
SP-0312
AC/DC DIN RAIL SUPPLY 12V 3W
Autonics
0
Marketplace
1 : $64.00000
Box
Box
ActiveAC1100 ~ 240 VAC, 85 ~ 264 VAC--12V-----250mA3WITE (Commercial)74%-10°C ~ 50°C (With Derating)Adjustable Output, Universal Input2.95" L x 1.48" W x 2.95" H (75.0mm x 37.5mm x 75.0mm)--
Showing
1 - 3
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.