Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
PSK-15D-12-DIN
PSK-15D-15-DIN
AC/DC DIN RAIL SUPPLY 15V 15W
CUI Inc.
47
In Stock
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V15V-----1A15W4 kVHousehold Appliances, ITE (Commercial), Medical85%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-15D-12-DIN
PSK-15D-3-DIN
AC/DC DIN RAIL SUPPLY 3.3V 13W
CUI Inc.
21
In Stock
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V3.3V-----4A13W4 kVHousehold Appliances, ITE (Commercial), Medical82%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-15D-12-DIN
PSK-15D-5-DIN
AC/DC DIN RAIL SUPPLY 5V 15W
CUI Inc.
22
In Stock
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V5V-----3A15W4 kVHousehold Appliances, ITE (Commercial), Medical85%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-15D-12-DIN
PSK-15D-24-DIN
AC/DC DIN RAIL SUPPLY 24V 15W
CUI Inc.
13
In Stock
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V24V-----625mA15W4 kVHousehold Appliances, ITE (Commercial), Medical86%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-15D-12-DIN
PSK-15D-12-DIN
AC/DC DIN RAIL SUPPLY 12V 15W
CUI Inc.
0
In Stock
Check Lead Time
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V12V-----1.25A15W4 kVHousehold Appliances, ITE (Commercial), Medical85%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
PSK-15D-12-DIN
PSK-15D-9-DIN
AC/DC DIN RAIL SUPPLY 9V 15W
CUI Inc.
0
In Stock
Check Lead Time
1 : $18.52000
Tray
Tray
ActiveAC or DC185 ~ 305 VAC100V430V9V-----1.67A15W4 kVHousehold Appliances, ITE (Commercial), Medical84%-40°C ~ 85°C (With Derating)-2.99" L x 1.24" W x 1.45" H (76.0mm x 31.5mm x 36.9mm)CE, cURus60335-1; 60601-1; 62368-1
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.