Showing
1 - 25
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML60.241
ML60.241
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
52
In Stock
1 : $117.00000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W500 VITE (Commercial)89.7%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML50.100
ML50.100
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
180
In Stock
1 : $147.60000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.1A50W500 VITE (Commercial)89%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULClass I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201
Dimension C Series
CS3.241
AC/DC DIN RAIL SUPPLY 24V 80W
PULS, LP
88
In Stock
1 : $180.00000
Box
Box
ActiveAC190 ~ 264 VAC--24V-----3.3A80W-ITE (Commercial)89.8%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML60.242
ML60.242
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
99
In Stock
1 : $189.00000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W500 VITE (Commercial)90.4%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML70.100
ML70.100
AC/DC DIN RAIL SUPPLY 24V 72W
PULS, LP
45
In Stock
1 : $192.60000
Box
Box
ActiveAC1100 ~ 120 VAC, 200 ~ 240 VAC--24V-----3A72W-ITE (Commercial)89%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML100.100
ML100.100
AC/DC DIN RAIL SUPPLY 24V 100W
PULS, LP
63
In Stock
1 : $210.60000
Box
Box
ActiveAC185 ~ 132 VAC, 184 ~ 264 VAC--24V-----4.2A100W-ITE (Commercial)90%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
PIC240.241D
PIC240.241D
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
60
In Stock
1 : $238.50000
Box
Box
ActiveAC190 ~ 264 VAC--24V-----10A240W500 VITE (Commercial)95.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal Input4.88" L x 1.93" W x 4.88" H (124.0mm x 49.0mm x 124.0mm)EAC, IEC, UL61010-2-201; 62368-1
DIMENSION C Series
CS5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
32
In Stock
1 : $238.50000
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)90.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
ML90.200
ML90.200
AC/DC DIN RAIL SUPPLY 24V 90W
PULS, LP
56
In Stock
1 : $291.60000
Box
Box
ActiveAC1380 ~ 480 VAC (2 Phase)--24V-----3.75A90W-ITE (Commercial)89.9%-10°C ~ 70°C (With Derating)Adjustable Output, IP204.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)ABS, DNV GL, EAC, IEC, NEC, ULClass 2; 508; 60950-1; 61010-2-201
CT5.241
CT5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
100
In Stock
1 : $328.50000
Box
Box
ActiveAC1323 ~ 576 VAC (3 Phase)--24V-----5A120W500 VITE (Commercial)90.4%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
QS5.241, QS5.241-A1
QS5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
37
In Stock
1 : $337.50000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----5A120W500 VHazardous Locations, ITE (Commercial)92.7%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
CT10.241
CT10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
76
In Stock
1 : $382.50000
Box
Box
ActiveAC1323 ~ 576 VAC (3 Phase)--24V-----10.8A240W500 VITE (Commercial)92.9%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.243
DC/DC DIN RAIL SUPPLY 24V 84W
PULS, LP
27
In Stock
1 : $391.50000
Bulk
Bulk
ActiveDC1-10.8V16.2V24V-----4A84W-ITE (Commercial)87.7%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1
DIMENSION CD Series
CD5.241-L1
DC/DC DIN RAIL SUPPLY 24V 92W
PULS, LP
53
In Stock
1 : $436.50000
Bulk
Bulk
ActiveDC1-14.4V32.4V24V-----3.8A92W-ITE (Commercial)90.5%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULClass I Div 2; Class 2; 508; 60950-1
QS10.241
QS10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
70
In Stock
1 : $445.50000
Box
Box
ActiveAC185 ~ 276 VAC--24V-----10A240W500 VITE (Commercial)93.5%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
PIC120.241D
PIC120.241D
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
18
In Stock
1 : $157.50000
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)92.3%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)EAC, IEC, UL61010-2-201; 62368-1
DIMENSION C Series
CS5.243
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
20
In Stock
1 : $238.50000
Box
Box
ActiveAC1100 ~ 120 VAC--24V-----5A120W500 VITE (Commercial)90%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
QS3.241
QS3.241
AC/DC DIN RAIL SUPPLY 24V 80W
PULS, LP
14
In Stock
1 : $238.50000
Box
Box
ActiveAC185 ~ 276 VAC--24V-----3.33A80W500 VITE (Commercial)90%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.241-S1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
24
In Stock
1 : $283.50000
Box
Box
ActiveAC1100 ~ 120 VAC, 200 ~ 240 VAC--24V-----5A120W500 VITE (Commercial)90.2%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.241
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
23
In Stock
1 : $346.50000
Bulk
Bulk
ActiveDC1-18V32.4V24V-----5A120W-ITE (Commercial)90.3%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1
DIMENSION C Series
CS10.241-S1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
20
In Stock
1 : $364.50000
Box
Box
ActiveAC1100 ~ 120 VAC, 200 ~ 240 VAC--24V-----10A240W3 kVITE (Commercial)91.6%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.242
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
10
In Stock
1 : $391.50000
Bulk
Bulk
ActiveDC1-36V60V24V-----5A120W-ITE (Commercial)90.3%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1
DIMENSION C Series
CT10.241-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
6
In Stock
1 : $472.50000
Box
Box
ActiveAC1323 ~ 576 VAC (3 Phase)--24V-----10A240W500 VITE (Commercial)92.9%-25°C ~ 70°C (With Derating)Adjustable Output, Conformal Coating, Load Sharing4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)ABS, DNV GL, EAC, IEC, UL508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.241-C1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
22
In Stock
1 : $319.50000
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)90.2%-25°C ~ 70°C (With Derating)Adjustable Output, Conformal Coating, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
QS10.241-D1
QS10.241-D1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
2
In Stock
1 : $499.50000
Box
Box
ActiveAC185 ~ 276 VAC--24V-----10A240W500 VITE (Commercial)93.5%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)EAC, IEC, UL508; 60950-1; 61010-2-201
Showing
1 - 25
of 38

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.