Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : $238.50000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 500 V | ITE (Commercial) | 90.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
69 In Stock | 1 : $328.50000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
161 In Stock | 1 : $382.50000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10.8A | 240W | 500 V | ITE (Commercial) | 92.9% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
29 In Stock | 1 : $418.50000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
130 In Stock | 1 : $445.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
116 In Stock | 1 : $499.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 12V | - | - | - | - | - | 15A | 180W | 500 V | ITE (Commercial) | 91.8% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
158 In Stock | 1 : $508.50000 Box | Box | Active | AC | 1 | 100 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
29 In Stock | 1 : $535.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 30V | - | - | - | - | - | 8A | 240W | 500 V | ITE (Commercial) | 93.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
99 In Stock | 1 : $598.50000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 30A | 360W | 3 kV | Hazardous Locations, ITE (Commercial) | 92.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
44 In Stock | 1 : $598.50000 Box | Box | Active | AC | 1 | 100 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 93.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
28 In Stock | 1 : $607.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 500 V | ITE (Commercial) | 92% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
115 In Stock | 1 : $472.50000 Box | Box | Active | AC | 1 | 323 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 92.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing | 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) | ABS, DNV GL, EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
19 In Stock | 1 : $364.50000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
19 In Stock | 1 : $607.50000 Bulk | Bulk | Active | DC | 1 | - | 88V | 360V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93.4% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ATEX, CSA, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
22 In Stock | 1 : $643.50000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, EN, IEC, IECEx, UL | Class I Div 2; 508; 50155; 60950-1; 61010-2-201 | |||
4 In Stock | 1 : $499.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
4 In Stock | 1 : $553.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 8A | 192W | 500 V | ITE (Commercial) | 92.7% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : $598.50000 Box | Box | Active | AC | 1 | 100 ~ 240 VAC | - | - | 36V | - | - | - | - | - | 13.3A | 480W | 3 kV | Hazardous Locations, ITE (Commercial) | 94.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : $652.50000 Bulk | Bulk | Active | DC | 1 | - | 88V | 360V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 92.8% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | ATEX, CSA, EAC, IEC, IECEx, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
6 In Stock | 1 : $697.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | Hazardous Locations, ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL | Class I Div 2; F47; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : $571.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | ITE (Commercial) | 93.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Conformal Coating, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, EN, IEC, SEMI, UL | Class I Div 2; F47; 508; 50155; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : $643.50000 Box | Box | Active | AC | 1 | 85 ~ 276 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 500 V | ITE (Commercial) | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | EAC, IEC, UL | 508; 60950-1; 61010-2-201 | |||
7 In Stock | 1 : $319.50000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.3% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
2 In Stock | 1 : $391.50000 Box | Box | Active | AC | 1 | 100 ~ 120 VAC, 200 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 91.2% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 | |||
1 In Stock | 1 : $490.50000 Box | Box | Active | AC | 1 | 380 ~ 480 VAC (3 Phase) | - | - | 48V | - | - | - | - | - | 5A | 240W | 500 V | ITE (Commercial) | 92.9% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) | ABS, CSA, DNV GL, EAC, IEC, UL | Class I Div 2; 508; 60950-1; 61010-2-201 |