Industrial, DIN Rail Power Supplies

Results: 38
Series
DIMENSION C (120W)DIMENSION C (240W)DIMENSION C (80W)DIMENSION CD (92 ~ 120W)DIMENSION Q (120W)DIMENSION Q (192W)DIMENSION Q (240W)DIMENSION Q (80W)MiniLine (100W)MiniLine (50W)MiniLine (60W)MiniLine (72W)MiniLine (90W)MiniLine-2 (60W)
Packaging
BoxBulk
Input Type
ACDC
AC Voltage - Input
85 ~ 132 VAC, 184 ~ 264 VAC85 ~ 264 VAC85 ~ 276 VAC90 ~ 132 VAC90 ~ 132 VAC, 180 ~ 264 VAC90 ~ 264 VAC100 ~ 120 VAC100 ~ 120 VAC, 200 ~ 240 VAC100 ~ 240 VAC180 ~ 264 VAC, 264 ~ 300 VAC200 ~ 240 VAC323 ~ 576 VAC (3 Phase)380 ~ 480 VAC (2 Phase)
DC Voltage - Input (Min)
10.8V14.4V18V36V88V264V
DC Voltage - Input (Max)
16.2V32.4V60V300V360V
Current - Output (Max)
2.1A2.5A3A3.3A3.33A3.75A3.8A4A4.2A5A8A10A10.8A
Power (Watts)
50W60W72W80W84W90W92W100W120W192W240W
Voltage - Isolation
500 V3 kV
Applications
Hazardous Locations, ITE (Commercial)ITE (Commercial)
Efficiency
87.7%88.5%89%89.7%89.8%89.9%90%90.2%90.3%90.4%90.5%91.2%91.3%91.6%
Operating Temperature
-40°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, Conformal Coating, Load SharingAdjustable Output, Conformal Coating, Load Sharing, PFCAdjustable Output, Conformal Coating, Load Sharing, Universal InputAdjustable Output, IP20Adjustable Output, Load SharingAdjustable Output, Load Sharing, PFCAdjustable Output, Load Sharing, PFC, Universal InputAdjustable Output, Load Sharing, Universal Input
Size / Dimension
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)4.88" L x 1.93" W x 4.88" H (124.0mm x 49.0mm x 124.0mm)
Approval Agency
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, ULABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULABS, CSA, DNV GL, EAC, EN, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULABS, CSA, DNV GL, EAC, IEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, ULABS, DNV GL, EAC, IEC, NEC, ULABS, DNV GL, EAC, IEC, ULCSA, EAC, IEC, NEC, SEMI, ULCSA, EAC, IEC, NEC, ULCSA, EAC, IEC, ULEAC, IEC, UL
Standard Number
508; 60950-1; 61010-2-20161010-2-201; 62368-1Class 2; 508; 60950-1; 61010-2-201Class I Div 2; 508; 60950-1Class I Div 2; 508; 60950-1; 61010-2-201Class I Div 2; Class 2; 508; 60950-1Class I Div 2; Class 2; 508; 60950-1; 61010-2-201Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201Class I Div 2; Class 2; F47; 508; 60950-1; 61010-2-201Class I Div 2; F47; 508; 50155; 60950-1; 61010-2-201Class I Div 2; F47; 508; 60950-1; 61010-2-201
Stocking Options
Environmental Options
Media
Marketplace Product
38Results

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML60.241
ML60.241
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
44
In Stock
1 : $117.00000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
500 V
ITE (Commercial)
89.7%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML50.100
ML50.100
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
75
In Stock
1 : $147.60000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.1A
50W
500 V
ITE (Commercial)
89%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, UL
Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201
PIC120.241D
PIC120.241D
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
46
In Stock
1 : $157.50000
Box
Box
Active
AC
1
90 ~ 132 VAC, 180 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
92.3%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)
EAC, IEC, UL
61010-2-201; 62368-1
Dimension C Series
CS3.241
AC/DC DIN RAIL SUPPLY 24V 80W
PULS, LP
34
In Stock
1 : $180.00000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
3.3A
80W
-
ITE (Commercial)
89.8%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML100.100
ML100.100
AC/DC DIN RAIL SUPPLY 24V 100W
PULS, LP
31
In Stock
1 : $210.60000
Box
Box
Active
AC
1
85 ~ 132 VAC, 184 ~ 264 VAC
-
-
24V
-
-
-
-
-
4.2A
100W
-
ITE (Commercial)
90%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS3.241
QS3.241
AC/DC DIN RAIL SUPPLY 24V 80W
PULS, LP
73
In Stock
1 : $238.50000
Box
Box
Active
AC
1
85 ~ 276 VAC
-
-
24V
-
-
-
-
-
3.33A
80W
500 V
ITE (Commercial)
90%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
72
In Stock
1 : $238.50000
Box
Box
Active
AC
1
90 ~ 132 VAC, 180 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
90.2%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
PIC240.241D
PIC240.241D
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
46
In Stock
1 : $238.50000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
95.2%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Universal Input
4.88" L x 1.93" W x 4.88" H (124.0mm x 49.0mm x 124.0mm)
EAC, IEC, UL
61010-2-201; 62368-1
ML90.200
ML90.200
AC/DC DIN RAIL SUPPLY 24V 90W
PULS, LP
49
In Stock
1 : $291.60000
Box
Box
Active
AC
1
380 ~ 480 VAC (2 Phase)
-
-
24V
-
-
-
-
-
3.75A
90W
-
ITE (Commercial)
89.9%
-10°C ~ 70°C (With Derating)
Adjustable Output, IP20
4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
ABS, DNV GL, EAC, IEC, NEC, UL
Class 2; 508; 60950-1; 61010-2-201
CT5.241
CT5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
84
In Stock
1 : $328.50000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
90.4%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.241
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
54
In Stock
1 : $346.50000
Bulk
Bulk
Active
DC
1
-
18V
32.4V
24V
-
-
-
-
-
5A
120W
-
ITE (Commercial)
90.3%
-25°C ~ 70°C (With Derating)
-
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
CT10.241
CT10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
91
In Stock
1 : $382.50000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
10.8A
240W
500 V
ITE (Commercial)
92.9%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.241-L1
DC/DC DIN RAIL SUPPLY 24V 92W
PULS, LP
79
In Stock
1 : $436.50000
Bulk
Bulk
Active
DC
1
-
14.4V
32.4V
24V
-
-
-
-
-
3.8A
92W
-
ITE (Commercial)
90.5%
-25°C ~ 70°C (With Derating)
-
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, UL
Class I Div 2; Class 2; 508; 60950-1
QS10.241
QS10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
77
In Stock
1 : $445.50000
Box
Box
Active
AC
1
85 ~ 276 VAC
-
-
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
93.5%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CT10.241-C1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
70
In Stock
1 : $472.50000
Box
Box
Active
AC
1
323 ~ 576 VAC (3 Phase)
-
-
24V
-
-
-
-
-
10A
240W
500 V
ITE (Commercial)
92.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, Conformal Coating, Load Sharing
4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)
ABS, DNV GL, EAC, IEC, UL
508; 60950-1; 61010-2-201
ML60.242
ML60.242
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
69
In Stock
1 : $189.00000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
500 V
ITE (Commercial)
90.4%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML70.100
ML70.100
AC/DC DIN RAIL SUPPLY 24V 72W
PULS, LP
22
In Stock
1 : $192.60000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
-
-
24V
-
-
-
-
-
3A
72W
-
ITE (Commercial)
89%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.243
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
14
In Stock
1 : $238.50000
Box
Box
Active
AC
1
100 ~ 120 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.241-S1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
17
In Stock
1 : $283.50000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
ITE (Commercial)
90.2%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
QS5.241, QS5.241-A1
QS5.241
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
23
In Stock
1 : $337.50000
Box
Box
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
500 V
Hazardous Locations, ITE (Commercial)
92.7%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS10.241-S1
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
8
In Stock
1 : $364.50000
Box
Box
Active
AC
1
100 ~ 120 VAC, 200 ~ 240 VAC
-
-
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
91.6%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
ABS, CSA, DNV GL, EAC, IEC, UL
Class I Div 2; 508; 60950-1; 61010-2-201
DIMENSION CD Series
CD5.242
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
16
In Stock
1 : $391.50000
Bulk
Bulk
Active
DC
1
-
36V
60V
24V
-
-
-
-
-
5A
120W
-
ITE (Commercial)
90.3%
-25°C ~ 70°C (With Derating)
-
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
CD5.243
DC/DC DIN RAIL SUPPLY 24V 84W
PULS, LP
14
In Stock
1 : $391.50000
Bulk
Bulk
Active
DC
1
-
10.8V
16.2V
24V
-
-
-
-
-
4A
84W
-
ITE (Commercial)
87.7%
-25°C ~ 70°C (With Derating)
-
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
DIMENSION CD Series
CD5.241-S1
DC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
4
In Stock
1 : $409.50000
Bulk
Bulk
Active
DC
1
-
18V
32.4V
24V
-
-
-
-
-
5A
120W
-
ITE (Commercial)
90.2%
-25°C ~ 70°C (With Derating)
-
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Class I Div 2; 508; 60950-1
QS5.241, QS5.241-A1
QS5.241-A1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
6
In Stock
1 : $562.50000
Box
Box
Active
AC
1
85 ~ 264 VAC
88V
360V
24V
-
-
-
-
-
5A
120W
500 V
Hazardous Locations, ITE (Commercial)
92.7%
-10°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, SEMI, UL
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Showing
of 38

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.