Industrial, DIN Rail Power Supplies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
HDR-15
HDR-15-12
AC/DC DIN RAIL SUPPLY 12V 15W
MEAN WELL USA Inc.
2,692
In Stock
1 : $17.37000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
1.25A
15W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
-
NDR-240
NDR-240-24
AC/DC DIN RAIL SUPPLY 24V 240W
MEAN WELL USA Inc.
50
In Stock
1 : $64.47000
Box
Box
Active
AC or DC
1
90 ~ 264 VAC
127V
370V
24V
-
-
-
-
-
10A
240W
3 kV
Industrial, ITE (Commercial)
88.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
CB, CE, cULus, TUV
-
LIF480-10B24R2
LIF480-10B24R2
AC/DC DIN RAIL SUPPLY 24V 480W
Mornsun America, LLC
144
In Stock
12 : $161.36583
Box
Box
Not For New Designs
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
20A
480W
3 kV
Industrial, ITE (Commercial), Medical
94%
-40°C ~ 70°C (With Derating)
Adjustable Output
5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm)
-
61010-1; 62368-1; UL 508
LIF240
LIF240-10B24R2S
AC/DC DIN RAIL SUPPLY 24V 240W
Mornsun America, LLC
9
In Stock
10 : $46.58600
Bulk
Bulk
Not For New Designs
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
10A
240W
3 kV
Industrial, ITE (Commercial), Laboratory
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)
CE, EN
61010-1; 62368-1; UL 508
Showing
of 4

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.