Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : $17.72000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | Industrial, ITE (Commercial) | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
713 In Stock | 1 : $37.18000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 87.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV | |||
1,027 In Stock | 1 : $41.10000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 5A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CE, EAC |