Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : $126.33000 Box | Tariff may apply if shipping to the United States | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | |||
408 In Stock 812 Factory | 1 : $296.79000 Box | - | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
167 In Stock 622 Factory | 1 : $399.19000 Box | Tariff may apply if shipping to the United States | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, TUV, UL |