Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CT10.241
CT10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
177
In Stock
1 : $382.50000
Box
Box
ActiveAC1323 ~ 576 VAC (3 Phase)24V-----10.8A240W500 VITE (Commercial)92.9%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
CS5.241-C1
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
17
In Stock
1 : $319.50000
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC24V-----5A120W500 VITE (Commercial)90.2%-25°C ~ 70°C (With Derating)Adjustable Output, Conformal Coating, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.