Industrial, DIN Rail Power Supplies

Results: 15
Series
DIMENSION CP (240W)DIMENSION CP (480W)DIMENSION Q (480W)DIMENSION Q (80W)MiniLine (15W)MiniLine (30W)MiniLine (50W)MiniLine (60W)MiniLine-2 (30W)PIANO (120W)PIANO (36W)PIANO (60W)
Input Type
AC or DCAC
AC Voltage - Input
85 ~ 264 VAC85 ~ 276 VAC90 ~ 132 VAC, 180 ~ 264 VAC90 ~ 264 VAC
Voltage - Output 1
5V12V24V
Current - Output (Max)
1.3A1.5A2.1A2.5A3A3.33A5A10A20A
Power (Watts)
15W30W36W50W60W80W120W240W480W
Voltage - Isolation
500 V3 kV
Applications
Hazardous Locations, ITE (Commercial)ITE (Commercial)Industrial, ITE (Commercial)Industrial, ITE (Commercial), Laboratory
Efficiency
77.2%83%87.5%89%89.4%89.7%90%90.6%91.8%92.3%93.9%94.2%95.2%95.6%
Operating Temperature
-25°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal InputAdjustable Output, Load SharingAdjustable Output, Load Sharing, PFCAdjustable Output, Load Sharing, Universal InputAdjustable Output, PFC, Universal InputAdjustable Output, Universal Input
Size / Dimension
3.58" L x 0.89" W x 3.54" H (91.0mm x 22.5mm x 90.0mm)3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm)3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm)
Approval Agency
ABS, ATEX, DNV GL, EAC, IEC, IECEx, ULABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULABS, CSA, DNV GL, EAC, IEC, NEC, ULABS, CSA, DNV GL, EAC, IEC, SEMI, ULATEX, EAC, IEC, IECEx, ULCB, CE, cULusCB, CE, cULus, EACEAC, IEC, UL
Standard Number
61010-1; 62368-1; UL 50861010-2-201; 62368-1Class I Div 2; 508; 60950-1; 61010-2-201Class I Div 2; 61010-2-201Class I Div 2; Class 2; 508; 60950-1; 61010-2-201Class I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201Class I Div 2; F47; 508; 60950-1; 61010-2-201
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML15.051
ML15.051
AC/DC DIN RAIL SUPPLY 5V 15W
PULS, LP
124
In Stock
1 : $85.50000
Box
Box
ActiveAC185 ~ 264 VAC--5V-----3A15W500 VITE (Commercial)77.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML15.121
ML15.121
AC/DC DIN RAIL SUPPLY 12V 15W
PULS, LP
62
In Stock
1 : $85.50000
Box
Box
ActiveAC185 ~ 264 VAC--12V-----1.3A15W500 VITE (Commercial)83%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing3.58" L x 0.91" W x 2.95" H (91.0mm x 23.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML60.241
ML60.241
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
60
In Stock
1 : $117.00000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W500 VITE (Commercial)89.7%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML30.100
ML30.100
AC/DC DIN RAIL SUPPLY 24V 30W
PULS, LP
64
In Stock
1 : $129.60000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----1.3A30W-ITE (Commercial)87.5%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML50.100
ML50.100
AC/DC DIN RAIL SUPPLY 24V 50W
PULS, LP
106
In Stock
1 : $147.60000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----2.1A50W500 VITE (Commercial)89%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULClass I Div 2; Class 2; F47; 508; 60601; 60950-1; 61010-2-201
PIC120.241D
PIC120.241D
AC/DC DIN RAIL SUPPLY 24V 120W
PULS, LP
26
In Stock
1 : $157.50000
Box
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)92.3%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)EAC, IEC, UL61010-2-201; 62368-1
DIMENSION-CD Series
CP10.241
AC/DC DIN RAIL SUPPLY 24V 240W
PULS, LP
46
In Stock
1 : $297.00000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----10A240W3 kVHazardous Locations, ITE (Commercial)95.2%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)ABS, ATEX, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1; 61010-2-201
CP20.241
CP20.241
AC/DC DIN RAIL SUPPLY 24V 480W
PULS, LP
113
In Stock
1 : $450.00000
Box
Box
ActiveAC or DC185 ~ 264 VAC110V150V24V-----20A480W-Hazardous Locations, ITE (Commercial)95.6%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)ATEX, EAC, IEC, IECEx, ULClass I Div 2; 61010-2-201
QS20.241
QS20.241
AC/DC DIN RAIL SUPPLY 24V 480W
PULS, LP
98
In Stock
1 : $616.50000
Box
Box
ActiveAC185 ~ 276 VAC--24V-----20A480W500 VITE (Commercial)93.9%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
PIM36.241
PIM36.241
AC/DC DIN RAIL SUPPLY 24V 36W
PULS, LP
27
In Stock
1 : $72.00000
Box
Box
ActiveAC190 ~ 264 VAC--24V-----1.5A36W500 VIndustrial, ITE (Commercial), Laboratory90.6%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.58" L x 0.89" W x 3.54" H (91.0mm x 22.5mm x 90.0mm)CB, CE, cULus61010-1; 62368-1; UL 508
ML30.241
ML30.241
AC/DC DIN RAIL SUPPLY 24V 30W
PULS, LP
16
In Stock
1 : $103.50000
Box
Box
ActiveAC185 ~ 264 VAC--24V-----1.3A30W500 VITE (Commercial)89.4%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
CP20.241-S2
CP20.241-S2
AC/DC DIN RAIL SUPPLY 24V 480W
PULS, LP
20
In Stock
1 : $486.00000
Box
Box
ActiveAC or DC185 ~ 264 VAC110V150V24V-----20A480W500 VIndustrial, ITE (Commercial)94.2%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)ATEX, EAC, IEC, IECEx, ULClass I Div 2; 61010-2-201
PIM60.245
PIM60.245
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
7
In Stock
1 : $94.50000
Box
Box
ActiveAC190 ~ 264 VAC--24V-----2.5A60W500 VIndustrial, ITE (Commercial), Laboratory91.8%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm)CB, CE, cULus, EAC61010-1; 62368-1; UL 508
QS3.241
QS3.241
AC/DC DIN RAIL SUPPLY 24V 80W
PULS, LP
0
In Stock
Check Lead Time
1 : $238.50000
Box
Box
ActiveAC185 ~ 276 VAC--24V-----3.33A80W500 VITE (Commercial)90%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
PIM60.241
PIM60.241
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
1
In Stock
1 : $94.50000
Box
Box
ActiveAC190 ~ 264 VAC--24V-----2.5A60W500 VIndustrial, ITE (Commercial), Laboratory91.8%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm)CB, CE, cULus61010-1; 62368-1; UL 508
Showing
of 15

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.