Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML60.241
AC/DC DIN RAIL SUPPLY 24V 60W
PULS, LP
241
In Stock
1 : $145.00000
Box
-
Box
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.5A
60W
500 V
ITE (Commercial)
89.7%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML30.101
AC/DC DIN RAIL SUPPLY 5V 30W
PULS, LP
14
In Stock
1 : $207.00000
Box
-
Box
Active
AC
1
85 ~ 264 VAC
5V
-
-
-
-
-
5A
30W
-
ITE (Commercial)
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
ABS, CSA, DNV GL, EAC, IEC, NEC, UL
Class I Div 2; Class 2; 508; 60950-1; 61010-2-201
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.