Industrial, DIN Rail Power Supplies

Results: 3
Manufacturer
MEAN WELL USA Inc.Phoenix ContactTDK-Lambda Americas Inc
Series
DDR-15 (15W)DPP (120W)Quint
Packaging
BoxBulk
Input Type
ACDC
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC85 ~ 264 VAC
Voltage - Output 1
5V24V48V
Current - Output (Max)
3A5A20A
Power (Watts)
15W120W960W
Voltage - Isolation
3 kV4 kV
Efficiency
84%86%93%
Operating Temperature
-40°C ~ 71°C (With Derating)-40°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, IP20, Load Sharing, Universal InputAdjustable Output, Load Sharing
Size / Dimension
2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)
Approval Agency
CB, cULus, cURusCECE, EAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
DDR-15
DDR-15G-5
DC/DC DIN RAIL SUPPLY 5V 15W
MEAN WELL USA Inc.
979
In Stock
1 : $24.37000
Box
Box
ActiveDC1-9V36V5V-----3A15W4 kVITE (Commercial)84%-40°C ~ 85°C (With Derating)Adjustable Output2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm)CE, EAC
DPP120241
DPP120-24-1
AC/DC DIN RAIL SUPPLY 24V 120W
TDK-Lambda Americas Inc
863
In Stock
1 : $102.65000
Bulk
Bulk
ActiveAC185 ~ 132 VAC, 176 ~ 264 VAC--24V-----5A120W3 kVITE (Commercial)86%-40°C ~ 71°C (With Derating)Adjustable Output, Load Sharing4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)CE
2866695
2866695
AC/DC DIN RAIL SUPPLY 48V 960W
Phoenix Contact
18
In Stock
50
Factory
1 : $1,201.68000
Bulk
Bulk
ActiveAC185 ~ 264 VAC--48V-----20A960W3 kVITE (Commercial)93%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, Universal Input4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)CB, cULus, cURus
Showing
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.