Walsin Technology Corporation Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,618 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.1nH | 400 mA | - | Unshielded | 300mOhm Max | 12 @ 500MHz | 9.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
23,489 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.1nH | 350 mA | - | Unshielded | 350mOhm Max | 12 @ 500MHz | 6.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
45,991 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.00840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.1nH | 800 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
10,683 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 800 mA | - | Unshielded | 230mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,574 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 900 mA | - | Unshielded | 170mOhm Max | - | 70MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
13,387 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.03194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 160mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,850 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.03468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.5 A | 1.71A | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,452 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.04258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3 A | 3.3A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
43,775 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.8 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 12 @ 500MHz | 12.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
28,802 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.8 nH | ±0.1nH | 750 mA | - | Unshielded | 100mOhm Max | 12 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
44,615 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.3 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 12 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,895 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.6 nH | ±0.1nH | 400 mA | - | Unshielded | 300mOhm Max | 12 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
27,540 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 9.1 nH | ±5% | 250 mA | - | Unshielded | 650mOhm Max | 12 @ 500MHz | 4.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,330 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 250 mA | - | Unshielded | 620mOhm Max | 12 @ 500MHz | 4.8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,805 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.3 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 12 @ 500MHz | 6.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,434 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 12 nH | ±5% | 250 mA | - | Unshielded | 750mOhm Max | 11 @ 500MHz | 3.7GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
26,338 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±3% | 300 mA | - | Unshielded | 530mOhm Max | 12 @ 500MHz | 5.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
24,245 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.00420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 33 nH | ±5% | 200 mA | - | Unshielded | 900mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,735 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 1.2 A | - | Unshielded | 100mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,787 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.03468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 950 mA | - | Unshielded | 200mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,962 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.04258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 4.05 A | 5.3A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
29,861 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.7 nH | ±0.1nH | 750 mA | - | Unshielded | 90mOhm Max | 12 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
29,265 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 7.5 nH | ±5% | 250 mA | - | Unshielded | 550mOhm Max | 12 @ 500MHz | 4.8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
28,160 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 22 nH | ±5% | 150 mA | - | Unshielded | 1.2Ohm Max | 9 @ 500MHz | 2.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
26,540 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 18 nH | ±5% | 200 mA | - | Unshielded | 1Ohm Max | 11 @ 500MHz | 2.8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) |