Showing
of 5,567
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH5D Series
CDRH5D28NP-6R2NC
FIXED IND 6.2UH 1.8A 45 MOHM SMD
Sumida America Components Inc.
83,740
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.30263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite6.2 µH±30%1.8 A-Shielded45mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.224" L x 0.224" W (5.70mm x 5.70mm)0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-4R2NC
FIXED IND 4.2UH 2.2A 31 MOHM SMD
Sumida America Components Inc.
4,482
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.30263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.2 µH±30%2.2 A-Shielded31mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.224" L x 0.224" W (5.70mm x 5.70mm)0.118" (3.00mm)
33,171
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.35593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5 µH±30%2.4 A-Shielded31mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
CDRH5D Series
CDRH5D28NP-100NC
FIXED IND 10UH 1.3A 65 MOHM SMD
Sumida America Components Inc.
16,562
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.30263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%1.3 A-Shielded65mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.224" L x 0.224" W (5.70mm x 5.70mm)0.118" (3.00mm)
CDRH5D Series
CDRH5D18NP-100NC
FIXED IND 10UH 1.2A 124 MOHM SMD
Sumida America Components Inc.
45,779
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.37475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±30%1.2 A-Shielded124mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.224" L x 0.224" W (5.70mm x 5.70mm)0.079" (2.00mm)
CDRH6D Series
CDRH6D28NP-100NC
FIXED IND 10UH 1.7A 65 MOHM SMD
Sumida America Components Inc.
100,100
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.35593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%1.7 A-Shielded65mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-220NC
FIXED IND 22UH 1.2A 128 MOHM SMD
Sumida America Components Inc.
232,397
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.35593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite22 µH±30%1.2 A-Shielded128mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
160,004
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.37475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±30%2.3 A1.75AShielded59mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
45,496
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%2 A-Shielded38mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
CDRH3D28-Series
CDRH3D28NP-150NC
FIXED IND 15UH 1.02A 213MOHM SMD
Sumida America Components Inc.
210,321
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.42160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±30%1.02 A900mAShielded213mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.150" L x 0.150" W (3.80mm x 3.80mm)0.118" (3.00mm)
CDRH4D28NP
CDRH4D28NP-100NC
FIXED IND 10UH 1A 128.3 MOHM SMD
Sumida America Components Inc.
74,554
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%1 A-Shielded128.3mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.185" L x 0.185" W (4.70mm x 4.70mm)0.118" (3.00mm)
CDRH2D11NP-4R7NC
CDRH2D11NP-4R7NC
FIXED IND 4.7UH 880MA 170MOHM SM
Sumida America Components Inc.
55,193
In Stock
1 : $0.87000
Cut Tape (CT)
1,500 : $0.41469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±30%880 mA500mAShielded170mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.043" (1.10mm)
CDRH4D22HPNP-2R2NC
CDRH4D22HPNP-2R2NC
FIXED IND 2.2UH 2.4A 44.3MOHM SM
Sumida America Components Inc.
18,119
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.41469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±25%2.4 A3.2AShielded44.3mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.185" L x 0.185" W (4.70mm x 4.70mm)0.094" (2.40mm)
CDRH4D22HPNP SERIES
CDRH4D22HPNP-100MC
FIXED IND 10UH 1.3A 143.8MOHM SM
Sumida America Components Inc.
17,050
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.41469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%1.3 A1.5AShielded143.8mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.185" L x 0.185" W (4.70mm x 4.70mm)0.094" (2.40mm)
CDPH4D Series
CDPH4D19FNP-100MC
FIXED IND 10UH 2.32A 65 MOHM SMD
Sumida America Components Inc.
38,684
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.48304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%2.32 A800mAShielded65mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.079" (2.00mm)
CDRH74 Series
CDRH74NP-100MC-B
FIXED IND 10UH 1.84A 49 MOHM SMD
Sumida America Components Inc.
140,061
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%1.84 A-Shielded49mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
CDRH74 Series
CDRH74NP-180MC-B
FIXED IND 18UH 1.31A 91 MOHM SMD
Sumida America Components Inc.
58,353
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite18 µH±20%1.31 A-Shielded91mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
CDMC-SERIES
CDMC6D28NP-4R7MC
FIXED IND 4.7UH 3.7A 46.4MOHM SM
Sumida America Components Inc.
65,456
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.51798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7 µH±20%3.7 A4.3AShielded46.4mOhm Max----40°C ~ 125°C1 MHz-Surface MountNonstandard-0.285" L x 0.256" W (7.25mm x 6.50mm)0.118" (3.00mm)
CDRH2D14 Series
CDRH2D14NP-2R2NC
FIXED IND 2.2UH 1.6A 94 MOHM SMD
Sumida America Components Inc.
125,635
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.48304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±30%1.6 A1.5AShielded94mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.061" (1.55mm)
104CDMCCDS-XXXMC
104CDMCCDS-470MC
FIXED IND 47UH 3.2A 145MOHM SMD
Sumida America Components Inc.
17,666
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.48814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal47 µH±20%3.2 A4.3AShielded145mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
44,087
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±30%1.9 A1.6AShielded60mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
CDRH74 Series
CDRH74NP-220MC-B
FIXED IND 22UH 1.23A 110MOHM SMD
Sumida America Components Inc.
15,584
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite22 µH±20%1.23 A-Shielded110mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
CDPH4D Series
CDPH4D19FNP-330MC
FIXED IND 33UH 1.25A 200MOHM SMD
Sumida America Components Inc.
57,762
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.48304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite33 µH±20%1.25 A430mAShielded200mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.079" (2.00mm)
CDRH74 Series
CDRH74NP-101MC-B
FIXED IND 100UH 600MA 610MOHM SM
Sumida America Components Inc.
45,950
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.46633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 µH±20%600 mA-Shielded610mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
CDRH8D28NP-7R3NC
CDRH8D28NP-100NC
FIXED IND 10UH 3.2A 47 MOHM SMD
Sumida America Components Inc.
19,143
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.48304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±30%3.2 A2.5AShielded47mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.118" (3.00mm)
Showing
of 5,567

Sumida America Components Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.