Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RLS-226
RLS-226-R
FIXED IND 22UH 630MA 700MOHM SMD
Recom Power
16,497
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.74200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 µH±10%630 mA1AUnshielded700mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-126
RLS-126-R
FIXED IND 12UH 800MA 420MOHM SMD
Recom Power
5,332
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.74200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-12 µH±20%800 mA1.4AUnshielded420mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-397
RLS-397-R
FIXED IND 3.9UH 1.32A 140MOHM SM
Recom Power
3,594
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.74200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.9 µH±20%1.32 A2.1AUnshielded140mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-567
RLS-567
FIXED IND 5.6UH 1.18A 180MOHM SM
Recom Power
6,562
In Stock
1 : $1.00000
Strip
-
Strip
ActiveWirewound-5.6 µH±20%1.18 A1.9AUnshielded180mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.122" W (4.50mm x 3.10mm)0.122" (3.10mm)
RLS-397
RLS-397
FIXED IND 3.9UH 1.32A 140MOHM SM
Recom Power
5,259
In Stock
1 : $1.00000
Bulk
-
Bulk
ActiveWirewound-3.9 µH±20%1.32 A2.1AUnshielded140mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-226
RLS-226
FIXED IND 22UH 630MA 700MOHM SMD
Recom Power
4,300
In Stock
1 : $1.00000
Bulk
-
Bulk
ActiveWirewound-22 µH±10%630 mA1AUnshielded700mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-686
RLS-686-R
FIXED IND 68UH 990MA 280MOHM SMD
Recom Power
2,256
In Stock
1 : $1.46000
Cut Tape (CT)
1,000 : $1.08332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±10%990 mA1.05AUnshielded280mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
RLS-686
RLS-686
FIXED IND 68UH 990MA 280MOHM SMD
Recom Power
2,070
In Stock
1 : $1.46000
Bulk
-
Bulk
ActiveWirewound-68 µH±10%990 mA1.05AUnshielded280mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
RLS-126
RLS-126
FIXED IND 12UH 800MA 420MOHM SMD
Recom Power
3,369
In Stock
1 : $1.52000
Strip
-
Strip
ActiveWirewound-12 µH±20%800 mA1.4AUnshielded420mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.122" (3.10mm)
RLS-186
RLS-186
FIXED IND 18UH 1.89A 100MOHM SMD
Recom Power
288
In Stock
1 : $1.46000
Bulk
-
Bulk
ActiveWirewound-18 µH±10%1.89 A2.14AUnshielded100mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
RLS-105
RLS-105
FIXED IND 100UH 1.02A 350MOHM SM
Recom Power
67
In Stock
1 : $1.95000
Bulk
-
Bulk
ActiveWirewound-100 µH±10%1.02 A1.1AUnshielded350mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.394" L x 0.354" W (10.00mm x 9.00mm)0.232" (5.90mm)
RLS-186
RLS-186-R
FIXED IND 18UH 1.89A 100MOHM SMD
Recom Power
980
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $1.08332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 µH±10%1.89 A2.14AUnshielded100mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
RLS-567
RLS-567-R
FIXED IND 5.6UH 1.18A 180MOHM SM
Recom Power
27
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.74200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-5.6 µH±20%1.18 A1.9AUnshielded180mOhm Max----40°C ~ 125°C100 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.122" W (4.50mm x 3.10mm)0.122" (3.10mm)
RLS-105
RLS-105-R
FIXED IND 100UH 1.02A 350MOHM SM
Recom Power
0
In Stock
Check Lead Time
1 : $1.82000
Cut Tape (CT)
500 : $1.45432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±10%1.02 A1.1AUnshielded350mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.394" L x 0.354" W (10.00mm x 9.00mm)0.232" (5.90mm)
Showing
of 14

Recom Power Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.